+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83400000005

Fuse holder; cylindrical fuses; THT; 5x20mm; 6.3A; 250V; -25÷70°C


Manufacturer: LITTELFUSE

Manufacturer part number:
83400000005
TME Symbol:
83400000005

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Rated voltage
0.25kV
Operating temperature
-25...70°C
Gross weight5 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
83400000005
0 in TME stock
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.