+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-902

Protective cap; 22mm; 84; Ø: 50mm; plastic; Body: yellow; -25÷55°C


Manufacturer: EAO

Manufacturer part number:
84-902
TME Symbol:
84-902

Specification

Manufacturer
EAO
Type of switch accessories
protective cap
Switch standard
22mm
Application - series/manufacturer
84
Diameter
50mm
Material
plastic
Body colour
yellow
Operating temperature
-25...55°C
Dimensions
Gross weight6.457 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-902
0 in TME stock
Net price for quantities from 1 pcs - 4.94 EURGross price for quantities from 1 pcs - 4.94 EUR
Net price for quantities from 5 pcs - 4.45 EURGross price for quantities from 5 pcs - 4.45 EUR
Net price for quantities from 25 pcs - 3.95 EURGross price for quantities from 25 pcs - 3.95 EUR
Net price for quantities from 100 pcs - 3.46 EURGross price for quantities from 100 pcs - 3.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.