+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-910

Case; 22mm; 84; -25÷55°C


Manufacturer: EAO

Manufacturer part number:
84-910
TME Symbol:
84-910

Specification

Manufacturer
EAO
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
84
Operating temperature
-25...55°C
Dimensions
Gross weight101.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-910
3 in TME stock
Net price for quantities from 1 pcs - 22.31 EURGross price for quantities from 1 pcs - 22.31 EUR
Net price for quantities from 100 pcs - 20.35 EURGross price for quantities from 100 pcs - 20.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.