+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-9103.7

Cover; 84; 25mm; silicone; Body: transparent


Manufacturer: EAO

Manufacturer part number:
84-9103.7
TME Symbol:
84-9103.7

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
84
Diameter
25mm
Material
silicone
Body colour
transparent
Gross weight0.656 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-9103.7
5 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
Net price for quantities from 1250 pcs - 2.24 USDGross price for quantities from 1250 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.