+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-920

Socket; 22mm; 84; -25÷55°C

Manufacturer: EAO

Manufacturer part number:
84-920
TME Symbol:
84-920

Specification

Manufacturer
EAO
Type of switch accessories
socket
Switch standard
22mm
Application - series/manufacturer
84
Operating temperature
-25...55°C
Dimensions
Gross weight2.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-920
6 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 5 pcs - 11.51 USDGross price for quantities from 5 pcs - 11.51 USD
Net price for quantities from 25 pcs - 10.24 USDGross price for quantities from 25 pcs - 10.24 USD
Net price for quantities from 100 pcs - 8.96 USDGross price for quantities from 100 pcs - 8.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.