+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84130108

Relay: solid state; Ucntrl: 4÷32VDC; 5A; 12÷280VAC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84130108
TME Symbol:
84130108

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
5A
Switched voltage
12...280V AC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
81x65x17.5mm
Leads
screw terminals
Operating temperature
-30...80°C
Dimensions
Gross weight31.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
84130108
0 in TME stock
Net price for quantities from 1 pcs - 81.61 EURGross price for quantities from 1 pcs - 81.61 EUR
Net price for quantities from 10 pcs - 77.72 EURGross price for quantities from 10 pcs - 77.72 EUR
Net price for quantities from 50 pcs - 74.19 EURGross price for quantities from 50 pcs - 74.19 EUR
Net price for quantities from 100 pcs - 72.01 EURGross price for quantities from 100 pcs - 72.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.