+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84132010N

Relay: solid state; Ucntrl: 4÷30VDC; 20A; 24÷280VAC; GNM; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
84132010N
TME Symbol:
84132010N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
20A
Switched voltage
24...280V AC
Manufacturer series
GNM
Relay variant
1-phase
Body dimensions
21.4x21.4x15mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight14.8 g
Certificates
EAN code3593150049953
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84132010N
4 in TME stock
Net price for quantities from 1 pcs - 32.87 EURGross price for quantities from 1 pcs - 32.87 EUR
Net price for quantities from 4 pcs - 30.68 EURGross price for quantities from 4 pcs - 30.68 EUR
Net price for quantities from 12 pcs - 28.48 EURGross price for quantities from 12 pcs - 28.48 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs