+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84134010

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 24÷280VAC; 1-phase; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84134010
TME Symbol:
84134010

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Relay variant
1-phase
Mounting
on panel
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw terminals
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
84134010
0 in TME stock
Net price for quantities from 1 pcs - 63.82 USDGross price for quantities from 1 pcs - 63.82 USD
Net price for quantities from 10 pcs - 60.78 USDGross price for quantities from 10 pcs - 60.78 USD
Net price for quantities from 50 pcs - 58.01 USDGross price for quantities from 50 pcs - 58.01 USD
Net price for quantities from 100 pcs - 56.31 USDGross price for quantities from 100 pcs - 56.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.