+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84134080

Relay: solid state; Ucntrl: 3÷32VDC; 125A; 24÷280VAC; GN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84134080
TME Symbol:
84134080

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
125A
Switched voltage
24...280V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84134080
0 in TME stock
Net price for quantities from 1 pcs - 118.13 EURGross price for quantities from 1 pcs - 118.13 EUR
Net price for quantities from 10 pcs - 112.51 EURGross price for quantities from 10 pcs - 112.51 EUR
Net price for quantities from 50 pcs - 107.40 EURGross price for quantities from 50 pcs - 107.40 EUR
Net price for quantities from 100 pcs - 104.24 EURGross price for quantities from 100 pcs - 104.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.