+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84134340

Relay: solid state; Ucntrl: 3÷32VDC; 100A; 48÷660VAC; GN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84134340
TME Symbol:
84134340

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
100A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
instantaneous switching
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84134340
0 in TME stock
Net price for quantities from 1 pcs - 118.69 EURGross price for quantities from 1 pcs - 118.69 EUR
Net price for quantities from 10 pcs - 113.03 EURGross price for quantities from 10 pcs - 113.03 EUR
Net price for quantities from 50 pcs - 107.90 EURGross price for quantities from 50 pcs - 107.90 EUR
Net price for quantities from 100 pcs - 104.72 EURGross price for quantities from 100 pcs - 104.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.