+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84134850

Relay: solid state; Ucntrl: 3.5÷32VDC; 10A; 1÷200VDC; on panel

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84134850
TME Symbol:
84134850

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
10A
Switched voltage
1...200V DC
Mounting
on panel
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Leads
screw terminals
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
*
84134850
2 in TME stock
Net price for quantities from 1 pcs - 88.74 EURGross price for quantities from 1 pcs - 88.74 EUR
Net price for quantities from 10 pcs - 84.51 EURGross price for quantities from 10 pcs - 84.51 EUR
Net price for quantities from 50 pcs - 80.67 EURGross price for quantities from 50 pcs - 80.67 EUR
Net price for quantities from 100 pcs - 78.30 EURGross price for quantities from 100 pcs - 78.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.