+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84134870

Relay: solid state; Ucntrl: 3÷32VDC; 30A; 1÷50VDC; on panel; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84134870
TME Symbol:
84134870

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
30A
Switched voltage
1...50V DC
Mounting
on panel
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Leads
screw terminals
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
*
84134870
0 in TME stock
Net price for quantities from 1 pcs - 80.23 EURGross price for quantities from 1 pcs - 80.23 EUR
Net price for quantities from 25 pcs - 73.18 EURGross price for quantities from 25 pcs - 73.18 EUR
Net price for quantities from 50 pcs - 69.30 EURGross price for quantities from 50 pcs - 69.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.