+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137010N

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 24÷280VAC; GN; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
84137010N
TME Symbol:
84137010N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Manufacturer series
GN
Relay variant
1-phase
Body dimensions
44.5x59.4x29.1mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.27 g
Certificates
EAN code3593150048697
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84137010N
7 in TME stock
Net price for quantities from 1 pcs - 45.63 EURGross price for quantities from 1 pcs - 45.63 EUR
Net price for quantities from 5 pcs - 42.60 EURGross price for quantities from 5 pcs - 42.60 EUR
Net price for quantities from 10 pcs - 39.56 EURGross price for quantities from 10 pcs - 39.56 EUR
No. of pieces (Multiplicity: 1)