+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137121

Relay: solid state; Ucntrl: 90÷280VAC; 50A; 48÷660VAC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137121
TME Symbol:
84137121

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
50A
Switched voltage
48...660V AC
Relay variant
1-phase
Mounting
on panel
Body dimensions
57.3x44.5x30.9mm
Switching method
zero voltage switching
IP rating
IP20
Leads
screw terminals
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight92.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
84137121
7 in TME stock
Net price for quantities from 1 pcs - 96.91 EURGross price for quantities from 1 pcs - 96.91 EUR
Net price for quantities from 10 pcs - 89.76 EURGross price for quantities from 10 pcs - 89.76 EUR
Net price for quantities from 25 pcs - 84.41 EURGross price for quantities from 25 pcs - 84.41 EUR
Net price for quantities from 50 pcs - 79.75 EURGross price for quantities from 50 pcs - 79.75 EUR
Net price for quantities from 100 pcs - 74.79 EURGross price for quantities from 100 pcs - 74.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.