+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137130N

Relay: solid state; Ucntrl: 4÷32VDC; 75A; 48÷660VAC; GN; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
84137130N
TME Symbol:
84137130N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
75A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Body dimensions
44.5x59.4x29.1mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight91.72 g
Certificates
EAN code3593150048772
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84137130N
5 in TME stock
Net price for quantities from 1 pcs - 83.36 EURGross price for quantities from 1 pcs - 83.36 EUR
Net price for quantities from 6 pcs - 77.81 EURGross price for quantities from 6 pcs - 77.81 EUR
Net price for quantities from 10 pcs - 72.24 EURGross price for quantities from 10 pcs - 72.24 EUR
No. of pieces (Multiplicity: 1)