+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137870N

Relay: solid state; Ucntrl: 4÷32VDC; 40A; 5÷60VDC; GND; IP20

Manufacturer: CROUZET

Manufacturer part number:
84137870N
TME Symbol:
84137870N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
40A
Switched voltage
5...60V DC
Relay variant
current source
Manufacturer series
GND
Body dimensions
44.5x59.4x29.1mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight90.5 g
Certificates
EAN code3593150049205
See other products in this category: DC Solid State Relays CROUZET,
See other products from this series.:
*
84137870N
8 in TME stock
Net price for quantities from 1 pcs - 79.47 EURGross price for quantities from 1 pcs - 79.47 EUR
Net price for quantities from 5 pcs - 74.16 EURGross price for quantities from 5 pcs - 74.16 EUR
Net price for quantities from 10 pcs - 68.86 EURGross price for quantities from 10 pcs - 68.86 EUR
No. of pieces (Multiplicity: 1)