+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84140631N

Relay: solid state; Ucntrl: 10÷30VDC; 50A; 24÷510VAC; GN2; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
84140631N
TME Symbol:
84140631N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
50A
Switched voltage
24...510V AC
Manufacturer series
GN2
Relay variant
1-phase
Switching method
instantaneous switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight110.63 g
Certificates
EAN code3593150050027
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84140631N
5 in TME stock
Net price for quantities from 1 pcs - 72.07 USDGross price for quantities from 1 pcs - 72.07 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts