+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84411855

Automation module: sound signaller; 24VDC; 24VAC; IP54; -20÷50°C


Manufacturer: WERMA

Manufacturer part number:
84411855
TME Symbol:
84411855

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Signalling method
buzzer
Sound level
85dB
IP rating
IP54
Manufacturer series
KombiSIGN 70
Operating temperature
-20...50°C
Supply voltage
  • 24V AC
  • 24V DC
Caution!
  • Bulb has to be ordered separately
Dimensions
Gross weight100.03 g
EAN code4049787012246
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84411855
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.27 EURGross price for quantities from 1 pcs - 56.27 EUR
Net price for quantities from 5 pcs - 52.34 EURGross price for quantities from 5 pcs - 52.34 EUR