You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

8500 010100

Wire; stranded; Cu; 16AWG; PVC; black; 600V; 30m; 1x16AWG; 100ft

Manufacturer: BELDEN

Manufacturer part number:
8500 010100
TME Symbol:
8500.010100
BELDEN - logo

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
16AWG
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV
Operating temperature
-40...105°C
Package contents
30m
Cable external diameter
2mm
Cable structure
1x16AWG
Conform to the norm
MIL-W-16878/1 (Type B)
Package contents - ft
100ft
Gross weight17.86 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
8500 010100
null in TME stock
Amount (Multiplicity: 30)
Total: no-prices