+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

855-2701/035-001

Transformer: current; 1A; Class: 1; Core: solid


Manufacturer: WAGO

Manufacturer part number:
855-2701/035-001
TME Symbol:
855-2701/035-001

Specification

Manufacturer
WAGO
Type of Transformer
current
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Related items
855-9927
Gross weight48.75 g
Certificates
EAN code4050821864240
See other products in this category: Current Transformers WAGO,
*
855-2701/035-001
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.39 USDGross price for quantities from 1 pcs - 35.39 USD
Net price for quantities from 15 pcs - 33.08 USDGross price for quantities from 15 pcs - 33.08 USD
Net price for quantities from 30 pcs - 31.92 USDGross price for quantities from 30 pcs - 31.92 USD
Packaging method by the manufacturer:Cardboard = 15 pcs