+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

855-2701/064-001

Transformer: current; 1A; Class: 1; Core: solid


Manufacturer: WAGO

Manufacturer part number:
855-2701/064-001
TME Symbol:
855-2701/064-001

Specification

Manufacturer
WAGO
Type of Transformer
current
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Related items
855-9927
Gross weight40.32 g
Certificates
EAN code4050821864189
See other products in this category: Current Transformers WAGO,
*
855-2701/064-001
16 in TME stock
Net price for quantities from 1 pcs - 38.25 USDGross price for quantities from 1 pcs - 38.25 USD
Net price for quantities from 5 pcs - 36.11 USDGross price for quantities from 5 pcs - 36.11 USD
Net price for quantities from 10 pcs - 34.84 USDGross price for quantities from 10 pcs - 34.84 USD
Net price for quantities from 15 pcs - 34.03 USDGross price for quantities from 15 pcs - 34.03 USD
Net price for quantities from 25 pcs - 33.08 USDGross price for quantities from 25 pcs - 33.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.