+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

881545-1

Connector: pin strips; jumper; female; PIN: 2; straight; 2.54mm; 1x2


Manufacturer: TE Connectivity

Manufacturer part number:
881545-1
TME Symbol:
881545-1

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Number of pins
2
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
gold-plated
Plating thickness
0.38µm
Connector variant
  • open
  • with holder
Gross weight0.1 g
Certificates
See other products in this category: Pin headers TE Connectivity,
*
881545-1
26730 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs