+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Nidec Copal Electronics
Manufacturer | Nidec Copal Electronics | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | DP3T | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 6A / 125V AC | |
Leads | for soldering | |
Manufacturer series | 8 | |
Operating temperature | -30...85°C | |
Kind of toggle | long | |
Knob height | 21.3mm | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 13x13x9mm | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel |