+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8GE11CP040

Guard; plastic; polyester; screw; Vent size: 40x40mm


Manufacturer: DREMEC

Manufacturer part number:
8GE11CP040
TME Symbol:
8GE11CP040

Specification

Manufacturer
DREMEC
Type of fan accessory
guard
Cover material
plastic
Filtring material
polyester
Mounting
screw
Vent size
40x40mm
Mounting holes pitch
32mm
Gross weight12.84 g
See other products in this category: Guards DREMEC,
*
8GE11CP040
81 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.80 EURGross price for quantities from 1 pcs - 3.80 EUR
Net price for quantities from 10 pcs - 3.42 EURGross price for quantities from 10 pcs - 3.42 EUR
Net price for quantities from 50 pcs - 3.08 EURGross price for quantities from 50 pcs - 3.08 EUR
Net price for quantities from 100 pcs - 2.86 EURGross price for quantities from 100 pcs - 2.86 EUR
Packaging method by the manufacturer:
Cardboard = 50 pcs