+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8GE11CP092

Guard; plastic; polyester; screw; Vent size: 92x92mm


Manufacturer: DREMEC

Manufacturer part number:
8GE11CP092
TME Symbol:
8GE11CP092

Specification

Manufacturer
DREMEC
Type of fan accessory
guard
Cover material
plastic
Filtring material
polyester
Mounting
screw
Vent size
92x92mm
Mounting holes pitch
82.5mm
Gross weight44.4 g
See other products in this category: Guards DREMEC,
*
8GE11CP092
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.19 EURGross price for quantities from 1 pcs - 5.19 EUR
Net price for quantities from 10 pcs - 4.67 EURGross price for quantities from 10 pcs - 4.67 EUR
Net price for quantities from 50 pcs - 4.20 EURGross price for quantities from 50 pcs - 4.20 EUR
Net price for quantities from 100 pcs - 3.89 EURGross price for quantities from 100 pcs - 3.89 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs