+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7FLE6

Automation module: light signaller; blue; xenon arc lamp; 115VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7FLE6
TME Symbol:
8LT7FLE6

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
blue
Signalling method
flashing light
Light source
xenon arc lamp
Diameter
70mm
Supply voltage
  • 115V AC
Gross weight108 g
Certificates
EAN code8013975171226
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7FLE6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 168.21 EURGross price for quantities from 1 pcs - 168.21 EUR
Net price for quantities from 5 pcs - 157.70 EURGross price for quantities from 5 pcs - 157.70 EUR
Net price for quantities from 10 pcs - 147.19 EURGross price for quantities from 10 pcs - 147.19 EUR