+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900500310

Automation module: sound signaller; 110÷120VAC; IP66; Ø72x70mm


Manufacturer: AUER SIGNAL

Manufacturer part number:
900500310
TME Symbol:
900500310

Specification

Manufacturer
AUER SIGNAL
Type of automation module
sound signaller
Signalling method
buzzer
Sound level
100dB
IP rating
IP66
Body dimensions
Ø72x70mm
Manufacturer series
Eco Modul 70
Operating temperature
-30...60°C
Supply voltage
  • 110...120V AC
Gross weight127.22 g
Certificates
EAN code9010082020552
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
900500310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.12 EURGross price for quantities from 1 pcs - 54.12 EUR
Net price for quantities from 5 pcs - 51.31 EURGross price for quantities from 5 pcs - 51.31 EUR
Net price for quantities from 10 pcs - 48.49 EURGross price for quantities from 10 pcs - 48.49 EUR