+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9072-D

Tester: wire continuity; VAC: 50÷600V; VDC: 50÷600V; 0Ω÷500kΩ


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
9072-D
TME Symbol:
9072-D

Specification

Manufacturer
BEHA-AMPROBE
Type of tester
wire continuity
AC voltage measuring range
50...600V
DC voltage measuring range
50...600V
Continuity test
acoustic indication, optical indication, 0Ω...500kΩ
Body dimensions
110x58x24mm
Weight without batteries
150g
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • can check bulbs and fuses
  • tests connections and cable networks
Standard equipment
  • crocodile clips
  • test probe x1
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight257.5 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers BEHA-AMPROBE,
*
9072-D
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 61.60 USDGross price for quantities from 1 pcs - 61.60 USD
Net price for quantities from 3 pcs - 54.95 USDGross price for quantities from 3 pcs - 54.95 USD