+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92-912.0

Bezel; 16mm; black; plastic; Face dim: 18.4x18.4mm


Manufacturer: EAO

Manufacturer part number:
92-912.0
TME Symbol:
92-912.0

Specification

Manufacturer
EAO
Type of switch accessories
bezel
Switch standard
16mm
Colour
black
Material
plastic
Face dimensions
18.4x18.4mm
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
92-912.0
5 in TME stock
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 5 pcs - 0.59 EURGross price for quantities from 5 pcs - 0.59 EUR
Net price for quantities from 25 pcs - 0.51 EURGross price for quantities from 25 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.