+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9532CD

Switch: push-button; Pos: 2; SPST-NC; 0.1A/30VDC; ON-(OFF)


Manufacturer: APEM

Manufacturer part number:
9532CD
TME Symbol:
9532CD

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-(OFF)
Illumination
none
Leads
for soldering
Electrical life
100000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Mounting hole dimensions
Ø4.2mm
Contact material
brass
Contact plating
gold-plated
Panel thickness
max. 1.5mm
Mounting
on panel
Operating temperature
-30...65°C
Gross weight0.98 g
Certificates
See other products in this category: Standard Switches APEM,
*
9532CD
402 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 4.60 USD
Net price for quantities from 50 pcs - 4.37 USDGross price for quantities from 50 pcs - 4.37 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
Net price for quantities from 200 pcs - 3.95 USDGross price for quantities from 200 pcs - 3.95 USD
Net price for quantities from 300 pcs - 3.84 USDGross price for quantities from 300 pcs - 3.84 USD
Net price for quantities from 400 pcs - 3.76 USDGross price for quantities from 400 pcs - 3.76 USD
Net price for quantities from 500 pcs - 3.71 USDGross price for quantities from 500 pcs - 3.71 USD
Net price for quantities from 1000 pcs - 3.55 USDGross price for quantities from 1000 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs