+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9PC8045D-T101

PWM controller; 20mA; Uout: 3.3÷5VDC; -20÷70°C; Usup: 7÷60VDC


Manufacturer: SANYO DENKI

Manufacturer part number:
9PC8045D-T101
TME Symbol:
9PC8045D-T101

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
PWM controller
Current rating
20mA
Output voltage
3.3...5V DC
Operating temperature
-20...70°C
Output power
200mW
Dimensions (a x b x c)
80x45x17mm
Engineering PN
9PC8045D-T101
Rated voltage
12/24V DC
Supply voltage
  • 7...60V DC
Gross weight27 g
Certificates
See other products in this category: Controllers SANYO DENKI,
*
9PC8045D-T101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 111.86 EURGross price for quantities from 1 pcs - 111.86 EUR