+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8.06.02 9-PIN CORTEX-M ADAPTER

Adapter: extension module; JTAG 20pin,Samtec FTSH 9pin


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.06.02 9-PIN CORTEX-M ADAPTER
TME Symbol:
9PINCORTEXMADAPTER

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of adapter for programmers
extension module
Cable/adapter structure
  • JTAG 20pin
  • Samtec FTSH 9pin
Kit contents
  • adapter
  • connection cable
Gross weight8.88 g
Certificates
See other products in this category: Programmer accessories SEGGER MICROCONTROLLER,
*
8.06.02 9-PIN CORTEX-M ADAPTER
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.79 USDGross price for quantities from 1 pcs - 40.79 USD
Net price for quantities from 3 pcs - 39.52 USDGross price for quantities from 3 pcs - 39.52 USD