+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1200060015
Manufacturer | MOLEX | |
Type of connector | M12 | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | Micro-Change | |
Number of pins | 4 | |
Spatial orientation | straight | |
Polarisation | A code - DeviceNet / CANopen | |
Current rating | 4A | |
Rated voltage | 0.25kV | |
IP rating | IP67 | |
Electrical mounting | cables | |
Cable length | 5m | |
Wire insulation material | PVC | |
Locking system | internal thread, threaded joint | |
Wire cross-section | 0.34mm2 | |
Engineering PN | 804000E03M050 | |
Operating temperature | -30...80°C |