+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-CF-COMBO15-01

Hub USB; USB 3.1 Gen 1,USB 3.2 Gen 2; microSD,SD; Cablexpert

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
A-CF-COMBO15-01
TME Symbol:
A-CF-COMBO15-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1, USB 3.2 Gen 2
Kind of card
microSD, SD
Manufacturer series
Cablexpert
PC accessories features
PnP
Colour
grey
Number of ports
15
Data transfer rate
10Gbps
Enclosure material
aluminium
Support
4K, UHD 2160p
Cable/adapter structure
  • DisplayPort socket
  • HDMI socket x2
  • Jack 3.5mm socket
  • memory card reader
  • RJ45 socket
  • USB A socket x5
  • USB C socket x4
Gross weight756.8 g
Certificates
EAN code8716309135900
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
A-CF-COMBO15-01
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 99.45 USDGross price for quantities from 1 pcs - 99.45 USD
Net price for quantities from 3 pcs - 92.28 USDGross price for quantities from 3 pcs - 92.28 USD