+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-CM-COMBO2-01

Hub USB; USB A socket x3,USB C plug; USB 3.2 Gen 1; Cablexpert


Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-COMBO2-01
TME Symbol:
A-CM-COMBO2-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Manufacturer series
Cablexpert
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
90mm
Enclosure material
aluminium
Insulation colour
black
Support
4K, UHD 2160p
Cable/adapter structure
  • USB A socket x3
  • USB C plug
Gross weight51.48 g
Certificates
EAN code8716309121446
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
A-CM-COMBO2-01
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.47 USDGross price for quantities from 1 pcs - 12.47 USD
Net price for quantities from 3 pcs - 11.58 USDGross price for quantities from 3 pcs - 11.58 USD