+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A-CM-COMBO3-02

Hub USB; HDMI socket,USB A socket,USB C socket,USB C plug


Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-COMBO3-02
TME Symbol:
A-CM-COMBO3-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
Manufacturer series
Cablexpert
PC accessories features
PnP
Colour
grey
Number of ports
3
Data transfer rate
5Gbps
Cable length
0.12m
Enclosure material
aluminium
Insulation colour
black
Support
4K, UHD 2160p
Cable/adapter structure
  • HDMI socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight49.39 g
Certificates
EAN code8716309124188
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
A-CM-COMBO3-02
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.27 GBPGross price for quantities from 1 pcs - 8.27 GBP
Net price for quantities from 3 pcs - 7.68 GBPGross price for quantities from 3 pcs - 7.68 GBP