+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-CM-HDMIFDPF-01

Adapter; DisplayPort socket,HDMI socket,USB C plug; Cablexpert

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-HDMIFDPF-01
TME Symbol:
A-CM-HDMIFDPF-01

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Cable length
0.18m
Insulation colour
black
Support
4K, UHD 2160p
Connector colour
black
Cable/adapter structure
  • DisplayPort socket
  • HDMI socket
  • USB C plug
Gross weight52 g
Certificates
EAN code8716309137249
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
A-CM-HDMIFDPF-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.85 EURGross price for quantities from 1 pcs - 18.85 EUR
Net price for quantities from 3 pcs - 17.44 EURGross price for quantities from 3 pcs - 17.44 EUR