+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A-DC-PAR1SER2

PC extension card: multi I/O


Manufacturer: ASSMANN

Manufacturer part number: -
TME Symbol:
A-DC-PAR1SER2

Specification

Manufacturer
ASSMANN
Type of PC extension card
multi I/O
Connection
D-Sub 9pin x2, D-Sub 25pin
PC accessories features
  • parallel port connector D-Sub 25pin
  • PCI express
  • serial port connector 2x D-Sub 9pin
Gross weight169.5 g
See other products in this category: Computer Cards ASSMANN
*
A-DC-PAR1SER2
Product withdrawn from the offer
Use the specification table below to search for similar products