+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.PM3ESD

Container: cuvette; ESD; 144mm; 108mm; black; polypropylene


Manufacturer: ARTECH

Manufacturer part number:
A.PM3ESD
TME Symbol:
A.PM3ESD

Specification

Manufacturer
ARTECH
Type of container
cuvette
Version
ESD
Width
144mm
Height
108mm
Related items
A.PML1, A.PML2, A.PML3, A.PML4
Colour
black
Material
polypropylene
Surface resistance
<1kΩ
Application of cases
designed for placing on shelves etc., for stacking and for suspending on special bars, in warehouses, in workshops, on production lines
Depth
224mm
Resistance to
impact, most of chemical compounds
Gross weight225.5 g
See other products in this category: ESD Boxes, Lockers ARTECH,
*
A.PM3ESD
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.27 EURGross price for quantities from 1 pcs - 7.27 EUR
Net price for quantities from 3 pcs - 6.81 EURGross price for quantities from 3 pcs - 6.81 EUR
Net price for quantities from 10 pcs - 6.36 EURGross price for quantities from 10 pcs - 6.36 EUR
Packaging method by the manufacturer:
Cardboard = 32 pcs