+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ARTECH
Manufacturer | ARTECH | |
Type of container | cuvette | |
Version | ESD | |
Width | 77mm | |
Height | 56mm | |
Related items | A.PML1, A.PML2, A.PML3, A.PML4 | |
Colour | black | |
Material | polypropylene | |
Surface resistance | <1kΩ | |
Application of cases | designed for placing on shelves etc., for stacking and for suspending on special bars, in warehouses, in workshops, on production lines | |
Depth | 119mm | |
Resistance to | impact, most of chemical compounds |