+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A.PM6ESD

Container: cuvette; ESD; 203mm; 74mm; black; polypropylene; D: 140mm


Manufacturer: ARTECH

Manufacturer part number:
A.PM6ESD
TME Symbol:
A.PM6ESD

Specification

Manufacturer
ARTECH
Type of container
cuvette
Version
ESD
Width
203mm
Height
74mm
Related items
A.PML1, A.PML2, A.PML3, A.PML4
Colour
black
Material
polypropylene
Surface resistance
<1kΩ
Application of cases
designed for placing on shelves etc., for stacking and for suspending on special bars, in warehouses, in workshops, on production lines
Depth
140mm
Resistance to
impact, most of chemical compounds
Gross weight127.4 g
See other products in this category: ESD Boxes, Lockers ARTECH,
*
A.PM6ESD
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.96 GBPGross price for quantities from 1 pcs - 2.96 GBP
Net price for quantities from 3 pcs - 2.77 GBPGross price for quantities from 3 pcs - 2.77 GBP
Net price for quantities from 10 pcs - 2.58 GBPGross price for quantities from 10 pcs - 2.58 GBP
Packaging method by the manufacturer:
Cardboard = 24 pcs