+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1031068

Knob; with pointer; plastic; Øshaft: 6mm; Ø31x16mm; grey; A10


Manufacturer: OKW

Manufacturer part number:
A1031068
TME Symbol:
A1031068

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø31x16mm
Colour
grey
Mounting
screw fastening
Shaft surface
smooth
Manufacturer series
A10
Caution!
  • Pointer ordered separately
Gross weight8.7 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A1031068
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD