+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1040048

Knob; with pointer; plastic; Øshaft: 4mm; Ø40x16mm; grey; A10


Manufacturer: OKW

Manufacturer part number:
A1040048
TME Symbol:
A1040048

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
4mm
Knob dimensions
Ø40x16mm
Colour
grey
Mounting
screw fastening
Shaft surface
smooth
Manufacturer series
A10
Caution!
  • Pointer ordered separately
Gross weight12.2 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A1040048
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 50 pcs - 3.78 USDGross price for quantities from 50 pcs - 3.78 USD