+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1040638

Knob; with pointer; plastic; Øshaft: 6.35mm; Ø40x16mm; grey; A10


Manufacturer: OKW

Manufacturer part number:
A1040638
TME Symbol:
A1040638

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø40x16mm
Colour
grey
Mounting
screw fastening
Shaft surface
smooth
Manufacturer series
A10
Caution!
  • Pointer ordered separately
Gross weight11.9 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A1040638
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.60 GBPGross price for quantities from 1 pcs - 3.60 GBP
Net price for quantities from 50 pcs - 2.85 GBPGross price for quantities from 50 pcs - 2.85 GBP