+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A104700AAC

LED holder; 3mm; plastic; concave; with plastic plug; IP66


Manufacturer: BULGIN

Manufacturer part number:
A104700AAC
TME Symbol:
A104700AAC

Specification

Manufacturer
BULGIN
Type of LED accessories
LED holder
LED diameter
3mm
Material
plastic
Kind of LED holder
concave
Holder variant
with plastic plug
IP rating
IP66
Panel cutout diameter
6.3mm
Length
13.9mm
Gross weight1.727 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BULGIN,
*
A104700AAC
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 30 pcs - 3.20 USDGross price for quantities from 30 pcs - 3.20 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD