+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A104800AAC

LED holder; 5mm; plastic; concave; with plastic plug; IP66; LEDs


Manufacturer: BULGIN

Manufacturer part number:
A104800AAC
TME Symbol:
A104800AAC

Specification

Manufacturer
BULGIN
Type of optoelectronics accessories
LED holder
LED diameter
5mm
Material
plastic
Kind of LED holder
concave
Holder variant
with plastic plug
IP rating
IP66
Panel cutout diameter
8mm
Application
LEDs
Length
14.5mm
Gross weight2.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BULGIN,
*
A104800AAC
572 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.42 EURGross price for quantities from 1 pcs - 2.42 EUR
Net price for quantities from 10 pcs - 2.31 EURGross price for quantities from 10 pcs - 2.31 EUR
Net price for quantities from 30 pcs - 2.15 EURGross price for quantities from 30 pcs - 2.15 EUR
Net price for quantities from 100 pcs - 1.98 EURGross price for quantities from 100 pcs - 1.98 EUR