+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1321160

Knob; without pointer; thermoplastic; Øshaft: 6mm; Ø20x16mm; black


Manufacturer: OKW

Manufacturer part number:
A1321160
TME Symbol:
A1321160

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø20x16mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Gross weight2.81 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1321160
626 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 2.14 USDGross price for quantities from 2 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 100 pcs