+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1328160

Knob; without pointer; thermoplastic; Øshaft: 6mm; Ø28x16mm; black


Manufacturer: OKW

Manufacturer part number:
A1328160
TME Symbol:
A1328160

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø28x16mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Cap colour
silver
Gross weight7.85 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1328160
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.31 EURGross price for quantities from 1 pcs - 4.31 EUR
Net price for quantities from 50 pcs - 3.06 EURGross price for quantities from 50 pcs - 3.06 EUR