+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1342660

Knob; with pointer; thermoplastic; Øshaft: 6mm; Ø31x25mm; black


Manufacturer: OKW

Manufacturer part number:
A1342660
TME Symbol:
A1342660

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø31x25mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Flange diameter
41.5mm
Knobs features
flange with pointer arrow
Pointer colour
white
Gross weight33.7 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1342660
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 16.42 USDGross price for quantities from 1 pcs - 16.42 USD
Net price for quantities from 50 pcs - 11.67 USDGross price for quantities from 50 pcs - 11.67 USD
Packaging method by the manufacturer:Tray = 10 pcs