+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A1422260

Knob; with pointer; aluminium,plastic; Øshaft: 6mm; Ø22.8x13mm


Manufacturer: OKW

Manufacturer part number:
A1422260
TME Symbol:
A1422260

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, plastic
Shaft diameter
6mm
Knob dimensions
Ø22.8x13mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
white
Gross weight3.95 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1422260
101 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.24 EURGross price for quantities from 1 pcs - 7.24 EUR
Net price for quantities from 50 pcs - 5.12 EURGross price for quantities from 50 pcs - 5.12 EUR
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 100 pcs